Part Details for FRD 24 by OBO BETTERMANN GmbH & Co KG
Overview of FRD 24 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65T14DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD | |
RJH65T04BDPM-A0#T2 | Renesas Electronics Corporation | IGBT 650V 30A TO-3PFP Built-In FRD | |
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD |
Price & Stock for FRD 24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5098514
|
TME | Surge arrester, Type 1+2+3, Poles: 2, 19VAC, -40÷80°C, IP20, 28VDC Min Qty: 1 | 0 |
|
$50.9800 / $58.8300 | RFQ |