Part Details for FRCIRG06SB-32-A3P-F80 by ITT Interconnect Solutions
Overview of FRCIRG06SB-32-A3P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIRG06SB-32-A3P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIRG06SB-32-A3P-F80-ND
|
DigiKey | CONN PLUG MALE 3POS SILVER CRIMP Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.1900 | Buy Now |
DISTI #
965-CIRG06SB32A3PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$286.5000 / $293.1800 | Order Now |
Part Details for FRCIRG06SB-32-A3P-F80
FRCIRG06SB-32-A3P-F80 CAD Models
FRCIRG06SB-32-A3P-F80 Part Data Attributes
|
FRCIRG06SB-32-A3P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIRG06SB-32-A3P-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |