Part Details for FRCIRG06-40A-35S-F80-VO by ITT Interconnect Solutions
Overview of FRCIRG06-40A-35S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for FRCIRG06-40A-35S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-FRCIRG6435SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$120.1300 / $125.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.7900 / $144.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.7900 / $144.8500 | Buy Now |