Part Details for FRCIR08R-40A-24S-F80-VO by ITT Interconnect Solutions
Overview of FRCIR08R-40A-24S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for FRCIR08R-40A-24S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR08R-40A-24S-F80-VO-ND
|
DigiKey | CIR 24C 8#8 16#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$127.4200 / $214.7900 | Buy Now |
DISTI #
695-R08R24SF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 24C 8#8 16#12 SKT PLUG | 0 |
|
$257.4100 / $273.8900 | Order Now |
DISTI #
67392332
|
Verical | FRCIR08R-40A-24S-F80-VO Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$305.3714 | Buy Now |
DISTI #
FRCIR08R-40A-24S-F80-VO
|
PEI Genesis | CIR 24C 8#8 16#12 SKT PLUG Min Qty: 1 | 3 |
|
$205.6200 | Buy Now |