FRCIR06RL-40-9SZ-F80-T39-VO
ITT Interconnect Solutions
Description: MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # FRCIR06RL-40-9SZ-F
Avnet Americas - Bulk (Alt: FRCIR06RL-40-9SZ-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $239.0755
  • 20 $226.1525
  • 30 $171.8475
  • 50 $134.5710
  • 100 $125.8890
  • 500 $117.2070
  • 1,000 $108.5250
$108.5250 / $239.0755 Buy Now
DISTI # 965-FRCIR6RL49SZF
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 10 $185.5800
  • 25 $178.6000
$178.6000 / $185.5800 Order Now

CAD Models for FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions

FRCIR06RL-40-9SZ-F80-T39-VO
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE
Option
WATER PROOF
Shell Material
ALUMINUM ALLOY
Shell Size
40
Termination Type
CRIMP
Total Number of Contacts
47
Want to compare parts?
  1. FRCIR06RL-40-9SZ-F80-T39-VO
    ITT Interconnect Solutions
    MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRCIR06RL-40-9SZ-F80-T39-... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of FRCIR06RL-40-9SZ-F80-T39-... would you like to use for your alert(s)?
  • Please alert me when FRCIR06RL-40-9SZ-F80-T39-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRCIR06RL-40-9SZ-F80-T39-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRCIR06RL-40-9SZ-F80-T39-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRCIR06RL-40-9SZ-F80-T39-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRCIR06RL-40-9SZ-F80-T39-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRCIR06RL-40-9SZ-F80-T39-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: