There are no models available for this part yet.
Overview of FRCIR06R-40A-24S-F80-T89-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for FRCIR06R-40A-24S-F80-T89-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRCIR06R-40A-24S-F80-T89-VO-ND
|
DigiKey | CIR 24C 8#8 16#12 FR SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$99.1200 / $167.0900 | Buy Now | |
DISTI #
695-24SF80T89VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 24C 8#8 16#12 FR SKT PLUG RoHS: Compliant | 0 |
|
$165.1900 / $198.2300 | Order Now | |
DISTI #
67392376
|
Verical | FRCIR06R-40A-24S-F80-T89-VO Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$186.9973 / $237.2200 | Buy Now | |
DISTI #
FRCIR06R-40A-24S-F80-T89-VO
|
PEI Genesis | CIR 24C 8#8 16#12 FR SKT PLUG Min Qty: 1 | 10 |
|
$129.9300 / $155.9100 | Buy Now |