Part Details for FRCIR06R-36A-48S-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR06R-36A-48S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06R-36A-48S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06R-36A-48S-F
|
Avnet Americas | - Bulk (Alt: FRCIR06R-36A-48S-F) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$174.3625 / $384.1155 | Buy Now |
DISTI #
965-FRCIR6R3648SF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$280.9900 / $291.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$241.6300 / $449.8700 | Buy Now | |
|
Master Electronics | 0 |
|
$241.6300 / $449.8700 | Buy Now |
Part Details for FRCIR06R-36A-48S-F80-T12
FRCIR06R-36A-48S-F80-T12 CAD Models
FRCIR06R-36A-48S-F80-T12 Part Data Attributes
|
FRCIR06R-36A-48S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06R-36A-48S-F80-T12
ITT Interconnect Solutions
CONN PLUG 48POS STRGHT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |