Part Details for FRCIR06LCFZ-40-56P-F80-T39 by ITT Interconnect Solutions
Overview of FRCIR06LCFZ-40-56P-F80-T39 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06LCFZ-40-56P-F80-T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06LCFZ-40-56P-F80-T39-ND
|
DigiKey | CONN PLUG MALE 85P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.8920 | Buy Now |
DISTI #
FRCIR06LCFZ-40-56P
|
Avnet Americas | - Bulk (Alt: FRCIR06LCFZ-40-56P) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$160.2500 / $353.0170 | Buy Now |
DISTI #
965-6LCFZ4056PF80T39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$258.2400 / $267.8500 | Order Now |
DISTI #
74507516
|
RS | Long backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon FRCIR06LCFZ-40-56P-F80-T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$318.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.0700 / $413.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$222.0700 / $413.4400 | Buy Now |
Part Details for FRCIR06LCFZ-40-56P-F80-T39
FRCIR06LCFZ-40-56P-F80-T39 CAD Models
FRCIR06LCFZ-40-56P-F80-T39 Part Data Attributes
|
FRCIR06LCFZ-40-56P-F80-T39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06LCFZ-40-56P-F80-T39
ITT Interconnect Solutions
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 40-56 |