Part Details for FRCIR06LAF-32-31SW-F80-VO by ITT Interconnect Solutions
Overview of FRCIR06LAF-32-31SW-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06LAF-32-31SW-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06LAF-32-31SW
|
Avnet Americas | CIR 31C 3116 SKT PLUG - Bulk (Alt: FRCIR06LAF-32-31SW) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9625 / $220.2055 | Buy Now |
DISTI #
965-FRCIR6FAX231SWF
|
Mouser Electronics | Standard Circular Connector CIR 31C 31#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$159.8700 / $167.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$128.2600 / $238.7900 | Buy Now | |
|
Master Electronics | 0 |
|
$128.2600 / $238.7900 | Buy Now |
Part Details for FRCIR06LAF-32-31SW-F80-VO
FRCIR06LAF-32-31SW-F80-VO CAD Models
FRCIR06LAF-32-31SW-F80-VO Part Data Attributes
|
FRCIR06LAF-32-31SW-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06LAF-32-31SW-F80-VO
ITT Interconnect Solutions
CIR 31C 31#16 SKT PLUG
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |