Part Details for FRCIR06F-32A-3P-F80 by ITT Interconnect Solutions
Overview of FRCIR06F-32A-3P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for FRCIR06F-32A-3P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06F-32A-3P-F8
|
Avnet Americas | - Bulk (Alt: FRCIR06F-32A-3P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7250 / $296.7955 | Buy Now |
DISTI #
74508691
|
RS | Connector, | ITT Cannon FRCIR06F-32A-3P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$267.3800 | RFQ |
DISTI #
ITTFRCIR06F-32A-3P-F80
|
Heilind Electronics | FRCIR06F-32A-3P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$186.7000 / $347.6000 | Buy Now | |
DISTI #
ITTFRCIR06F-32A-3P-F80
|
Interstate Connecting Components | FRCIR06F-32A-3P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$186.7000 / $347.6000 | Buy Now |