Part Details for FRCIR06F-28-21PZ-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR06F-28-21PZ-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06F-28-21PZ-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3401
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR06F-28-21PZ-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.3200 / $225.0700 | Buy Now |
DISTI #
FRCIR06F-28-21PZ-F80-T12-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.0910 | Buy Now |
DISTI #
FRCIR06F-28-21PZ-F
|
Avnet Americas | - Bulk (Alt: FRCIR06F-28-21PZ-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0500 / $295.2970 | Buy Now |
DISTI #
965-CR6F2821PZF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$216.0200 / $224.0500 | Order Now |
DISTI #
74505161
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon FRCIR06F-28-21PZ-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$266.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$185.7600 / $345.8400 | Buy Now | |
|
Master Electronics | 0 |
|
$185.7600 / $345.8400 | Buy Now |
Part Details for FRCIR06F-28-21PZ-F80-T12
FRCIR06F-28-21PZ-F80-T12 CAD Models
FRCIR06F-28-21PZ-F80-T12 Part Data Attributes
|
FRCIR06F-28-21PZ-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06F-28-21PZ-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |