Part Details for FRCIR06AF-40A-38S-F80 by ITT Interconnect Solutions
Overview of FRCIR06AF-40A-38S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for FRCIR06AF-40A-38S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06AF-40A-38S-
|
Avnet Americas | Connector Bayonet Coupling Socket 38 Position Crimp Straight Cable Mount 38 Terminal 1 Port - Bulk (Alt: FRCIR06AF-40A-38S-) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$169.2064 / $276.6400 | Buy Now |
DISTI #
965-CIR06AF40A38SF80
|
Mouser Electronics | Standard Circular Connector CIR 38C 38#12 FR SKT PLUG | 0 |
|
$281.4900 / $291.9700 | Order Now |
DISTI #
ITTFRCIR06AF-40A-38S-F80
|
Heilind Electronics | FRCIR06AF-40A-38S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$242.0600 / $450.6700 | Buy Now | |
DISTI #
ITTFRCIR06AF-40A-38S-F80
|
Interstate Connecting Components | FRCIR06AF-40A-38S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$242.0600 / $450.6700 | Buy Now |