Part Details for FRCIR06AF-28-12S-F80 by ITT Interconnect Solutions
Overview of FRCIR06AF-28-12S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for FRCIR06AF-28-12S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06AF-28-12S-F
|
Avnet Americas | CIR 26C 2616 FR SKT PLUG - Bulk (Alt: FRCIR06AF-28-12S-F) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1125 / $209.3645 | Buy Now |
DISTI #
965-FR6AF2812SF80
|
Mouser Electronics | Standard Circular Connector CIR 26C 26#16 FR SKT PLUG | 0 |
|
$152.0000 / $158.8500 | Order Now |
DISTI #
ITTFRCIR06AF-28-12S-F80
|
Heilind Electronics | FRCIR06AF-28-12S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$131.7000 / $245.2000 | Buy Now | |
DISTI #
ITTFRCIR06AF-28-12S-F80
|
Interstate Connecting Components | FRCIR06AF-28-12S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$131.7000 / $245.2000 | Buy Now |
Part Details for FRCIR06AF-28-12S-F80
FRCIR06AF-28-12S-F80 CAD Models
FRCIR06AF-28-12S-F80 Part Data Attributes
|
FRCIR06AF-28-12S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06AF-28-12S-F80
ITT Interconnect Solutions
CONN PLUG 26POS STRGHT W/SCKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |