Part Details for FRCIR06A-40A-60PX-F80-T89-VO by ITT Interconnect Solutions
Overview of FRCIR06A-40A-60PX-F80-T89-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for FRCIR06A-40A-60PX-F80-T89-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06A-40A-60PX-F80-T89-VO-ND
|
DigiKey | CONN PLUG HSNG MALE 60POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$92.4200 / $155.8000 | Buy Now |
DISTI #
695-0A60PXF80T89VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 60C 60#16 FR SKT PLUG RoHS: Compliant | 0 |
|
$182.3000 / $195.6500 | Order Now |
DISTI #
37150367
|
Verical | Conn Circular M 60 POS Crimp ST Cable Mount 60 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$244.8223 | Buy Now |
DISTI #
FRCIR06A-40A-60PX-F80-T89-VO
|
PEI Genesis | CIR 60C 60#16 FR SKT PLUG Min Qty: 1 | 4 |
|
$155.8000 | Buy Now |