Part Details for FRCIR030RFP-36-10P-F80-VO by ITT Interconnect Solutions
Overview of FRCIR030RFP-36-10P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030RFP-36-10P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030RFP-36-10P
|
Avnet Americas | - Bulk (Alt: FRCIR030RFP-36-10P) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2000 / $108.3730 | Buy Now |
DISTI #
965-FRCIR3RFP361PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$85.7800 / $92.2900 | Order Now |
DISTI #
74508472
|
RS | Connector, | ITT Cannon FRCIR030RFP-36-10P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$97.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$75.3500 / $97.6300 | Buy Now | |
|
Master Electronics | 0 |
|
$75.3500 / $97.6300 | Buy Now |
Part Details for FRCIR030RFP-36-10P-F80-VO
FRCIR030RFP-36-10P-F80-VO CAD Models
FRCIR030RFP-36-10P-F80-VO Part Data Attributes
|
FRCIR030RFP-36-10P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030RFP-36-10P-F80-VO
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |