Part Details for FRCIR030R-28-21P-F80 by ITT Interconnect Solutions
Overview of FRCIR030R-28-21P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030R-28-21P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030R-28-21P-F80-ND
|
DigiKey | CONN RCPT MALE 37P SILVER CRIMP Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8620 | Buy Now |
DISTI #
FRCIR030R-28-21P-F
|
Avnet Americas | Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: FRCIR030R-28-21P-F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8500 / $193.5285 | Buy Now |
DISTI #
965-IR030R2821PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$140.5100 / $146.8400 | Order Now |
DISTI #
ITTFRCIR030R-28-21P-F80
|
Heilind Electronics | FRCIR030R-28-21P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$121.7400 / $226.6600 | Buy Now | |
DISTI #
ITTFRCIR030R-28-21P-F80
|
Interstate Connecting Components | FRCIR030R-28-21P-F80 | 0 |
|
Buy Now | |
DISTI #
000991890
|
Avnet Abacus | Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port (Alt: 000991890) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$121.7400 / $226.6600 | Buy Now |
Part Details for FRCIR030R-28-21P-F80
FRCIR030R-28-21P-F80 CAD Models
FRCIR030R-28-21P-F80 Part Data Attributes
|
FRCIR030R-28-21P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030R-28-21P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |