Part Details for FRCIR030R-20-7S-F80-T108 by ITT Interconnect Solutions
Overview of FRCIR030R-20-7S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
HAT1081R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -2.3A 300Mohm Sop8 |
Price & Stock for FRCIR030R-20-7S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030R-20-7S-F8
|
Avnet Americas | CIR 8C 816 SKT RECP WALL - Bulk (Alt: FRCIR030R-20-7S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9068 / $120.9236 | Buy Now |
DISTI #
965-FRCIR3R27SF
|
Mouser Electronics | Standard Circular Connector CIR 8C 8#16 SKT RECP WALL RoHS: Compliant | 0 |
|
$133.1300 / $143.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.9500 / $151.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$116.9500 / $151.5300 | Buy Now |