Part Details for FRCIR030R-20-7P-F80-T54 by ITT Interconnect Solutions
Overview of FRCIR030R-20-7P-F80-T54 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030R-20-7P-F80-T54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030R-20-7P-F8
|
Avnet Americas | - Bulk (Alt: FRCIR030R-20-7P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2625 / $172.4200 | Buy Now |
DISTI #
965-FRCIR3R27PT54
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$136.4700 / $146.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.8800 / $155.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.8800 / $155.3300 | Buy Now |
Part Details for FRCIR030R-20-7P-F80-T54
FRCIR030R-20-7P-F80-T54 CAD Models
FRCIR030R-20-7P-F80-T54 Part Data Attributes
|
FRCIR030R-20-7P-F80-T54
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030R-20-7P-F80-T54
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |