Part Details for FRCIR030R-14S-2S-F80-T108 by ITT Interconnect Solutions
Overview of FRCIR030R-14S-2S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
HAT1081R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -2.3A 300Mohm Sop8 |
Price & Stock for FRCIR030R-14S-2S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030R-14S-2S-F80-T108-ND
|
DigiKey | CONN RCPT FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$43.8700 / $73.9500 | Buy Now |
DISTI #
695-F30R14S2SF80T108
|
Mouser Electronics | Circular MIL Spec Connector CIR 4C 4#16S FR SKT RECP WALL RoHS: Compliant | 0 |
|
$107.4600 / $125.9900 | Order Now |
DISTI #
37150631
|
Verical | Conn Circular F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$75.3485 / $117.0001 | Buy Now |
DISTI #
FRCIR030R-14S-2S-F80-T108
|
PEI Genesis | CIR 4C 4#16S FR SKT RECP WALL Min Qty: 1 | 29 |
|
$51.7700 / $73.9500 | Buy Now |
Part Details for FRCIR030R-14S-2S-F80-T108
FRCIR030R-14S-2S-F80-T108 CAD Models
FRCIR030R-14S-2S-F80-T108 Part Data Attributes
|
FRCIR030R-14S-2S-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030R-14S-2S-F80-T108
ITT Interconnect Solutions
CONN RCPT 4POS PNL MNT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |