Part Details for FRCIR030FP-32-31P-F80-T100-VO by ITT Interconnect Solutions
Results Overview of FRCIR030FP-32-31P-F80-T100-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR030FP-32-31P-F80-T100-VO Information
FRCIR030FP-32-31P-F80-T100-VO by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for FRCIR030FP-32-31P-F80-T100-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030FP-32-31P-F80-T100-VO
|
Avnet Americas | CIR 31C 3116 FR PIN RECP WALL - Bulk (Alt: FRCIR030FP-32-31P-F80-T100-VO) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8968 / $59.9535 | Buy Now |
DISTI #
965-FRCIR3FP3231PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$51.8100 / $73.9500 | Order Now |