There are no models available for this part yet.
Overview of FRCIR030-32A-3P-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for FRCIR030-32A-3P-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-FRCIR03032A3PF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 3C 3#4 FR PIN RECP WALL | 0 |
|
$191.4000 / $214.2500 | Order Now | |
DISTI #
FRCIR030-32A-3P-F80
|
PEI Genesis | CIR 3C 3#4 FR PIN RECP WALL Min Qty: 1 | 3 |
|
$111.5600 | Buy Now |