There are no models available for this part yet.
Overview of FRCIR030-32A-28PF80T89VOG1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for FRCIR030-32A-28PF80T89VOG1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-F80T89VOG1
|
Mouser Electronics | Circular MIL Spec Connector FRCIR 28C 28#12 PIN RECP | 0 |
|
$214.0300 / $239.5800 | Order Now | |
DISTI #
54467476
|
Verical | FRCIR030-32A-28PF80T89VOG1 Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$145.6632 / $225.9271 | Buy Now | |
DISTI #
FRCIR030-32A-28PF80T89VOG1
|
PEI Genesis | FRCIR 28C 28#12 PIN RECP Min Qty: 1 | 5 |
|
$155.1700 | Buy Now |