Part Details for FRCIR030-32-8P-F80-T108 by ITT Interconnect Solutions
Overview of FRCIR030-32-8P-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
HAT1081R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -2.3A 300Mohm Sop8 |
Price & Stock for FRCIR030-32-8P-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030-32-8P-F80
|
Avnet Americas | - Bulk (Alt: FRCIR030-32-8P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4675 / $72.7643 | Buy Now |
DISTI #
965-FRCIR3328PF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$75.6900 / $86.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3700 / $91.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.3700 / $91.1800 | Buy Now |
Part Details for FRCIR030-32-8P-F80-T108
FRCIR030-32-8P-F80-T108 CAD Models
FRCIR030-32-8P-F80-T108 Part Data Attributes
|
FRCIR030-32-8P-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-32-8P-F80-T108
ITT Interconnect Solutions
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,24 | |
Contact Sizes | 12,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE, REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 32-8 |