Part Details for FRCIR030-28-21S-F80-VO by ITT Interconnect Solutions
Overview of FRCIR030-28-21S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030-28-21S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R3150
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030-28-21S-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2800 / $59.5600 | Buy Now |
DISTI #
FRCIR030-28-21S-F8
|
Avnet Americas | CIR 37C 3716 FR SKT RECP WALL - Bulk (Alt: FRCIR030-28-21S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6500 / $69.7265 | Buy Now |
DISTI #
965-FRCIR32821XX
|
Mouser Electronics | Standard Circular Connector CIR 37C 37#16 FR SKT RECP WALL RoHS: Not Compliant | 0 |
|
$37.2200 / $59.9200 | Order Now |
DISTI #
74505639
|
RS | Connector, | ITT Cannon FRCIR030-28-21S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8200 | RFQ |
DISTI #
ITTFRCIR030-28-21S-F80-VO
|
Heilind Electronics | FRCIR030-28-21S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.6700 / $66.3500 | Buy Now | |
DISTI #
ITTFRCIR030-28-21S-F80-VO
|
Interstate Connecting Components | FRCIR030-28-21S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$33.6700 / $66.3500 | Buy Now |
Part Details for FRCIR030-28-21S-F80-VO
FRCIR030-28-21S-F80-VO CAD Models
FRCIR030-28-21S-F80-VO Part Data Attributes:
|
FRCIR030-28-21S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-28-21S-F80-VO
ITT Interconnect Solutions
CIR 37C 37#16 FR SKT RECP WALL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |