Part Details for FRCIR030-24A-25P-F80-T39 by ITT Interconnect Solutions
Results Overview of FRCIR030-24A-25P-F80-T39 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR030-24A-25P-F80-T39 Information
FRCIR030-24A-25P-F80-T39 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
10070165-00219ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. |
Price & Stock for FRCIR030-24A-25P-F80-T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030-24A-25P-F80-T39
|
Avnet Americas | - Bulk (Alt: FRCIR030-24A-25P-F80-T39) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6865 / $65.2399 | Buy Now |
DISTI #
965-FRCIR32425PT39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$68.8300 / $74.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0700 / $85.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.0700 / $85.6200 | Buy Now |
Part Details for FRCIR030-24A-25P-F80-T39
FRCIR030-24A-25P-F80-T39 CAD Models
FRCIR030-24A-25P-F80-T39 Part Data Attributes
|
FRCIR030-24A-25P-F80-T39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-24A-25P-F80-T39
ITT Interconnect Solutions
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 25 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE, REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Unique Insert Number | 24A-25 |