Datasheets
FRCIR02RFS-32-17P-F80-T108 by: ITT Interconnect Solutions

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for FRCIR02RFS-32-17P-F80-T108 by ITT Interconnect Solutions

Overview of FRCIR02RFS-32-17P-F80-T108 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1084CT-3.3#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed
LT1085IM-3.6#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed
LT1080ISW#TRPBF Analog Devices Advanced L Pwr 5V RS232 2x Drv

Price & Stock for FRCIR02RFS-32-17P-F80-T108

Part # Distributor Description Stock Price Buy
DISTI # FRCIR02RFS-32-17P-F80-T108-ND
DigiKey CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $113.6640
$113.6640 Buy Now
DISTI # FRCIR02RFS-32-17P-
Avnet Americas - Bulk (Alt: FRCIR02RFS-32-17P-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $133.4590
  • 20 $126.2450
  • 30 $95.9310
  • 50 $75.1285
  • 100 $70.2815
  • 500 $65.4345
  • 1,000 $60.5875
$60.5875 / $133.4590 Buy Now
DISTI # 965-2RFS3217PF80T108
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 10 $113.6600
  • 25 $109.2800
  • 50 $105.6300
$105.6300 / $113.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $120.2300
  • 5 $108.2100
  • 8 $94.6800
  • 10 $92.7900
$92.7900 / $120.2300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $120.2300
  • 5 $108.2100
  • 8 $94.6800
  • 10 $92.7900
$92.7900 / $120.2300 Buy Now

Part Details for FRCIR02RFS-32-17P-F80-T108

FRCIR02RFS-32-17P-F80-T108 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FRCIR02RFS-32-17P-F80-T108 Part Data Attributes

FRCIR02RFS-32-17P-F80-T108 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
FRCIR02RFS-32-17P-F80-T108 ITT Interconnect Solutions MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 4
Contact Sizes 4
Coupling Type BAYONET
Degrees of Rotation
Other Description FRONT PANEL MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization N
Shell Finish BLACK ZINC COBALT PLATED
Shell Material ALUMINUM ALLOY
Shell Size 32
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 32-17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRCIR02RFS-32-17P-F80-T108 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRCIR02RFS-32-17P-F80-T10... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of FRCIR02RFS-32-17P-F80-T10... would you like to use for your alert(s)?
  • Please alert me when FRCIR02RFS-32-17P-F80-T10... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRCIR02RFS-32-17P-F80-T10... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRCIR02RFS-32-17P-F80-T10... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRCIR02RFS-32-17P-F80-T10... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRCIR02RFS-32-17P-F80-T10....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRCIR02RFS-32-17P-F80-T108 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: