Part Details for FRCIR02R28-22P-F80-103-A193 by ITT Interconnect Solutions
Results Overview of FRCIR02R28-22P-F80-103-A193 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR02R28-22P-F80-103-A193 Information
FRCIR02R28-22P-F80-103-A193 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1931TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -4.5A 65Mohm | |
UPA1932TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -6A 38Mohm 6Pin Tmm/Sc-95 | |
UPA1930TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 77Mohm 6Pin Tmm/Sc-95 |
Price & Stock for FRCIR02R28-22P-F80-103-A193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR02R28-22P-F80-103-A193
|
Avnet Americas | - Bulk (Alt: FRCIR02R28-22P-F80-103-A193) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2581 / $145.8675 | Buy Now |
DISTI #
965-F2R2822P13193
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$124.5500 / $125.5600 | Order Now |
DISTI #
74505392
|
RS | Connector, | ITT Cannon FRCIR02R28-22P-F80-103-A193 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3600 | RFQ |