Part Details for FRCIR020R-40-A35P-F80-T39-V0 by ITT Interconnect Solutions
Results Overview of FRCIR020R-40-A35P-F80-T39-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR020R-40-A35P-F80-T39-V0 Information
FRCIR020R-40-A35P-F80-T39-V0 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics LLC | CY7C167A - CMOS SRAM |
Price & Stock for FRCIR020R-40-A35P-F80-T39-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000973420
|
Avnet Abacus | Conn Bayonet Coupling M 35 POS Crimp ST Panel Mount 35 Terminal 1 Port (Alt: 000973420) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FRCIR020R-40-A35P-F80-T39-V0
FRCIR020R-40-A35P-F80-T39-V0 CAD Models
FRCIR020R-40-A35P-F80-T39-V0 Part Data Attributes
|
FRCIR020R-40-A35P-F80-T39-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR020R-40-A35P-F80-T39-V0
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 |