Part Details for FRCIR020R-32A-8P-F80-VO by ITT Interconnect Solutions
Overview of FRCIR020R-32A-8P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for FRCIR020R-32A-8P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-32A-8P-F
|
Avnet Americas | - Bulk (Alt: FRCIR020R-32A-8P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2625 / $84.2860 | Buy Now |
DISTI #
965-FRCIR2R328PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$63.0300 / $78.2100 | Order Now |
DISTI #
74506704
|
RS | Connector, | ITT Cannon FRCIR020R-32A-8P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$40.7000 / $80.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$40.7000 / $80.2000 | Buy Now |