Part Details for FRCIR020R-28-21P-F80 by ITT Interconnect Solutions
Overview of FRCIR020R-28-21P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR020R-28-21P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-28-21P-F80-ND
|
DigiKey | CONN RCPT MALE 37P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7840 | Buy Now |
DISTI #
FRCIR020R-28-21P-F
|
Avnet Americas | - Bulk (Alt: FRCIR020R-28-21P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2500 / $101.8980 | Buy Now |
DISTI #
965-IR020R2821PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$76.2000 / $86.7800 | Order Now |
DISTI #
74508475
|
RS | Connector, no endbell | ITT Cannon FRCIR020R-28-21P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$91.8000 | RFQ |
DISTI #
ITTFRCIR020R-28-21P-F80
|
Heilind Electronics | FRCIR020R-28-21P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$70.8500 / $91.8000 | Buy Now | |
DISTI #
ITTFRCIR020R-28-21P-F80
|
Interstate Connecting Components | FRCIR020R-28-21P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$70.8500 / $91.8000 | Buy Now |
Part Details for FRCIR020R-28-21P-F80
FRCIR020R-28-21P-F80 CAD Models
FRCIR020R-28-21P-F80 Part Data Attributes
|
FRCIR020R-28-21P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR020R-28-21P-F80
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |