FRCIR020R-24-5P-F80-T100-VO
ITT Interconnect Solutions
Description: MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # FRCIR020R-24-5P-F8
Avnet Americas - Bulk (Alt: FRCIR020R-24-5P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $74.5180
  • 20 $70.4900
  • 30 $53.5755
  • 50 $41.9430
  • 100 $39.2370
  • 500 $36.5310
  • 1,000 $33.8250
$33.8250 / $74.5180 Buy Now
DISTI # 965-FRCIR2R245PF
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 1 $69.1500
  • 10 $63.4600
  • 25 $61.0200
  • 50 $58.9800
  • 100 $55.7200
$55.7200 / $69.1500 Order Now

CAD Models for FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions

FRCIR020R-24-5P-F80-T100-VO
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
130
Other Description
FRONT PANEL MOUNT RECEPTACLE, REAR THREAD
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATER PROOF
Polarization
N
Shell Finish
ZINC/COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
16
Unique Insert Number
24-5
Want to compare parts?
  1. FRCIR020R-24-5P-F80-T100-VO
    ITT Interconnect Solutions
    MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRCIR020R-24-5P-F80-T100-... by ITT Interconnect Solutions

  • Please alert me when FRCIR020R-24-5P-F80-T100-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FRCIR020R-24-5P-F80-T100-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRCIR020R-24-5P-F80-T100-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FRCIR020R-24-5P-F80-T100-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRCIR020R-24-5P-F80-T100-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRCIR020R-24-5P-F80-T100-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: