Part Details for FRCIR01LF-20-27P-F80-T53-12 by ITT Interconnect Solutions
Overview of FRCIR01LF-20-27P-F80-T53-12 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR01LF-20-27P-F80-T53-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR01LF-20-27P-F
|
Avnet Americas | Conn Bayonet Coupling PIN 14 POS Crimp ST Cable Mount 14 Terminal Single Port - Bulk (Alt: FRCIR01LF-20-27P-F) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 / $156.2880 | Buy Now |
DISTI #
965-FRCIR1LF227PT531
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$123.7000 / $133.1000 | Order Now |
DISTI #
FRCIR01LF-20-27P-F80-T53-12
|
Avnet Abacus | Conn Bayonet Coupling PIN 14 POS Crimp ST Cable Mount 14 Terminal Single Port (Alt: FRCIR01LF-20-27P-F80-T53-12) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FRCIR01LF-20-27P-F80-T53-12
FRCIR01LF-20-27P-F80-T53-12 CAD Models
FRCIR01LF-20-27P-F80-T53-12 Part Data Attributes
|
FRCIR01LF-20-27P-F80-T53-12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR01LF-20-27P-F80-T53-12
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |