Part Details for FRCIR01-24-2S-F80-T108-VO by ITT Interconnect Solutions
Results Overview of FRCIR01-24-2S-F80-T108-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR01-24-2S-F80-T108-VO Information
FRCIR01-24-2S-F80-T108-VO by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FRCIR01-24-2S-F80-T108-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR01-24-2S-F80-T108-VO
|
Avnet Americas | - Bulk (Alt: FRCIR01-24-2S-F80-T108-VO) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8031 / $39.2175 | Buy Now |
DISTI #
965-FRCIR1255
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$34.2100 / $49.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0400 / $50.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.0400 / $50.0900 | Buy Now |
Part Details for FRCIR01-24-2S-F80-T108-VO
FRCIR01-24-2S-F80-T108-VO CAD Models
FRCIR01-24-2S-F80-T108-VO Part Data Attributes
|
FRCIR01-24-2S-F80-T108-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR01-24-2S-F80-T108-VO
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-2 |