Part Details for FRCIR01-24-2P-F80-T108-VO by ITT Interconnect Solutions
Results Overview of FRCIR01-24-2P-F80-T108-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRCIR01-24-2P-F80-T108-VO Information
FRCIR01-24-2P-F80-T108-VO by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
HAT1081R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -2.3A 300Mohm Sop8 |
Price & Stock for FRCIR01-24-2P-F80-T108-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR01-24-2P-F80-T108-VO
|
Avnet Americas | - Bulk (Alt: FRCIR01-24-2P-F80-T108-VO) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9738 / $30.0105 | Buy Now |
DISTI #
965-FRCIR1242
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$25.9200 / $38.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9200 / $38.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9200 / $38.3300 | Buy Now |
Part Details for FRCIR01-24-2P-F80-T108-VO
FRCIR01-24-2P-F80-T108-VO CAD Models
FRCIR01-24-2P-F80-T108-VO Part Data Attributes
|
FRCIR01-24-2P-F80-T108-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR01-24-2P-F80-T108-VO
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |