FRCIR00RV-32A-48P-F80-T108-VO
ITT Interconnect Solutions
Description: MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1084CT-3.3#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed
LT1085IM-3.6#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed
LT1080ISW#TRPBF Analog Devices Advanced L Pwr 5V RS232 2x Drv

Price & Stock for FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # FRCIR00RV-32A-48P-
Avnet Americas - Bulk (Alt: FRCIR00RV-32A-48P-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $162.9665
  • 20 $154.1575
  • 30 $117.1335
  • 50 $91.7290
  • 100 $85.8110
  • 500 $79.8930
  • 1,000 $73.9750
$73.9750 / $162.9665 Buy Now
DISTI # 965-FRCIRRV3248
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 10 $138.7800
  • 25 $133.4400
  • 50 $128.9900
$128.9900 / $138.7800 Order Now

CAD Models for FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions

FRCIR00RV-32A-48P-F80-T108-VO
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
48
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
35
Other Description
FRONT PANEL MOUNT RECEPTACLE, REAR THREAD
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATER PROOF
Polarization
N
Shell Finish
ZINC/COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
48
Unique Insert Number
32A-48
Want to compare parts?
  1. FRCIR00RV-32A-48P-F80-T108-VO
    ITT Interconnect Solutions
    MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRCIR00RV-32A-48P-F80-T10... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of FRCIR00RV-32A-48P-F80-T10... would you like to use for your alert(s)?
  • Please alert me when FRCIR00RV-32A-48P-F80-T10... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRCIR00RV-32A-48P-F80-T10... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRCIR00RV-32A-48P-F80-T10... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRCIR00RV-32A-48P-F80-T10... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRCIR00RV-32A-48P-F80-T10....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRCIR00RV-32A-48P-F80-T108-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: