Part Details for FRCIR00RV-32-76P-F80-T108-V0 by ITT Interconnect Solutions
Overview of FRCIR00RV-32-76P-F80-T108-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for FRCIR00RV-32-76P-F80-T108-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7617
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR00RV-32-76P-F80-T108-V0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.1600 / $131.2600 | Buy Now |