Part Details for FRCIR00CFZ-32A-13P-F80-VO by ITT Interconnect Solutions
Overview of FRCIR00CFZ-32A-13P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. |
Price & Stock for FRCIR00CFZ-32A-13P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00CFZ-32A-13P
|
Avnet Americas | - Bulk (Alt: FRCIR00CFZ-32A-13P) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$100.7000 / $221.8520 | Buy Now |
DISTI #
965-FRCIRCFZ3213PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$162.2900 / $168.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$139.5600 / $259.8300 | Buy Now | |
|
Master Electronics | 0 |
|
$139.5600 / $259.8300 | Buy Now |