Part Details for FRCIR00A-22-22S-F80-T108-VO by ITT Interconnect Solutions
Overview of FRCIR00A-22-22S-F80-T108-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for FRCIR00A-22-22S-F80-T108-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00A-22-22S-F8
|
Avnet Americas | - Bulk (Alt: FRCIR00A-22-22S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7636 / $85.1732 | Buy Now |
DISTI #
965-FRCIR2222
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$93.7700 / $100.8900 | Order Now |
Part Details for FRCIR00A-22-22S-F80-T108-VO
FRCIR00A-22-22S-F80-T108-VO CAD Models
FRCIR00A-22-22S-F80-T108-VO Part Data Attributes
|
FRCIR00A-22-22S-F80-T108-VO
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
FRCIR00A-22-22S-F80-T108-VO
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |