Part Details for FRC2-A050-1AS by DDK Ltd
Overview of FRC2-A050-1AS by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRC2-A050-1AS
FRC2-A050-1AS CAD Models
FRC2-A050-1AS Part Data Attributes
|
FRC2-A050-1AS
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
FRC2-A050-1AS
DDK Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Depth | 0.787 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for FRC2-A050-1AS
This table gives cross-reference parts and alternative options found for FRC2-A050-1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRC2-A050-1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRC2-AA50-20S | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-20S |
FRC2-A050-30S | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-A050-30S |
FRC2-A050-20S | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-A050-20S |
FRC2-A050-10 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-A050-10 |
FRC2-AA50-3C | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-3C |
FRC2-AA50-30S | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-30S |
FRC2-AA50-2C | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-2C |
FRC2-AA50-2AS | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-2AS |
FRC2-A050-2CS | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-A050-2CS |
FRC2-AA50-20 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Plug | DDK Ltd | FRC2-A050-1AS vs FRC2-AA50-20 |