Part Details for FRC1812J114 TS by FOJAN
Results Overview of FRC1812J114 TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRC1812J114 TS Information
FRC1812J114 TS by FOJAN is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FRC1812J114 TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.75W Thick Film Resistors 200V 100ppm/ 5% 110k 1812 Chip Resistor - Surface Mount ROHS | 3350 |
|
$0.0076 / $0.0172 | Buy Now |