Part Details for FRC1206JT2R00 by SEI Stackpole Electronics Inc
Overview of FRC1206JT2R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRC1206JT2R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FRC1206JT2R00CT-ND
|
DigiKey | RES 2 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0978 / $0.6200 | Buy Now |
DISTI #
FRC1206JT2R00
|
Avnet Americas | FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 1206, 2 OHM, 5%, 0.25W - Tape and Reel (Alt: FRC1206JT2R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-FRC1206JT2R00
|
Mouser Electronics | Thick Film Resistors - SMD RES, FUSING, 1206, 2 ohm, 5%, 0.25W RoHS: Compliant | 0 |
|
$0.0740 / $0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0720 / $0.2320 | Buy Now | |
|
NAC | RES, FUSING, 1206, 2 ohm, 5%, 0.25W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for FRC1206JT2R00
FRC1206JT2R00 CAD Models
FRC1206JT2R00 Part Data Attributes:
|
FRC1206JT2R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRC1206JT2R00
SEI Stackpole Electronics Inc
0.25W, 2ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FRC1206JT2R00
This table gives cross-reference parts and alternative options found for FRC1206JT2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRC1206JT2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-2R0JE | Fixed Resistor, 0.25W, 2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | FRC1206JT2R00 vs CR32-2R0JE |