Part Details for FRC0805JT510R by SEI Stackpole Electronics Inc
Overview of FRC0805JT510R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC0805JT510R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FRC0805JT510RCT-ND
|
DigiKey | RES 510 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 / $0.3900 | Buy Now |
DISTI #
FRC0805JT510R
|
Avnet Americas | FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 0805, 510 OHM, 5%, 0.125W - Tape and Reel (Alt: FRC0805JT510R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
708-FRC0805JT510R
|
Mouser Electronics | Thick Film Resistors - SMD RES, FUSING, 0805, 510 ohm, 5%, 0.125W RoHS: Compliant | 0 |
|
$0.0520 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0473 / $0.1840 | Buy Now |
|
NAC | RES, FUSING, 0805, 510 ohm, 5%, 0.125W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for FRC0805JT510R
FRC0805JT510R CAD Models
FRC0805JT510R Part Data Attributes
|
FRC0805JT510R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRC0805JT510R
SEI Stackpole Electronics Inc
0.125W, 510ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FRC0805JT510R
This table gives cross-reference parts and alternative options found for FRC0805JT510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRC0805JT510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ALBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FRC0805JT510R vs RK73A2ALBK511J |
MC0805P-511-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FRC0805JT510R vs MC0805P-511-JT201Q |
MC0805P-511-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FRC0805JT510R vs MC0805P-511-JT201 |
MCR10ERTJ511 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FRC0805JT510R vs MCR10ERTJ511 |
RMC1/10-511JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FRC0805JT510R vs RMC1/10-511JBA |
RK73A2ALTD511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FRC0805JT510R vs RK73A2ALTD511J |
RK73B2ATTB511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FRC0805JT510R vs RK73B2ATTB511J |
RK73A2ALTPD511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FRC0805JT510R vs RK73A2ALTPD511J |
RK73A2ATTDD511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FRC0805JT510R vs RK73A2ATTDD511J |
WR08X511JQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FRC0805JT510R vs WR08X511JQR |