Part Details for FRC0603JT30R0 by SEI Stackpole Electronics Inc
Overview of FRC0603JT30R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRC0603JT30R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FRC0603JT30R0CT-ND
|
DigiKey | RES 30 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0675 / $0.4300 | Buy Now |
DISTI #
FRC0603JT30R0
|
Avnet Americas | FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 0603, 30 OHM, 5%, 0.1W - Tape and Reel (Alt: FRC0603JT30R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-FRC0603JT30R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, FUSING, 0603, 30 ohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0510 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.2000 | Buy Now |
|
NAC | RES, FUSING, 0603, 30 ohm, 5%, 0.1W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for FRC0603JT30R0
FRC0603JT30R0 CAD Models
FRC0603JT30R0 Part Data Attributes
|
FRC0603JT30R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRC0603JT30R0
SEI Stackpole Electronics Inc
0.1W, 30ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |