Part Details for FRC0603J362 TS by FOJAN
Results Overview of FRC0603J362 TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRC0603J362 TS Information
FRC0603J362 TS by FOJAN is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FRC0603J362 TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.1W Thick Film Resistors 75V 100ppm/ 5% 3.6k 0603 Chip Resistor - Surface Mount ROHS | 61000 |
|
$0.0004 / $0.0008 | Buy Now |