Part Details for FRC0603J154 TS by FOJAN
Overview of FRC0603J154 TS by FOJAN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC0603J154 TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 5% 150k 0603 Chip Resistor - Surface Mount ROHS | 19955 |
|
$0.0005 / $0.0007 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 75V 100ppm/ 5% 150k 0603 Chip Resistor - Surface Mount ROHS | 19955 |
|
$0.0004 / $0.0007 | Buy Now |