FRC0402JT12R0
SEI Stackpole Electronics Inc
Description: 0.063W, 12ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP

Overview of FRC0402JT12R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for FRC0402JT12R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-FRC0402JT12R0-ND
DigiKey RES 12 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0488
$0.0488 Buy Now
DISTI # FRC0402JT12R0
Avnet Americas THICK FILM - FUSIBLE RES, FUSING, 0402, 12 OHM, 5%, 0.063W (Alt: FRC0402JT12R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-FRC0402JT12R0
Mouser Electronics Thick Film Resistors - SMD RES, FUSING, 0402, 12 ohm, 5%, 0.063W RoHS: Compliant 0
  • 10,000 $0.0460
  • 20,000 $0.0400
  • 50,000 $0.0380
$0.0380 / $0.0460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 10,000 $0.0390
$0.0390 Buy Now

CAD Models for FRC0402JT12R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRC0402JT12R0 by SEI Stackpole Electronics Inc

FRC0402JT12R0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Construction
Rectangular
Fusing Time
30 s
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
12 Ω
Resistor Type
FUSIBLE RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FRC0402JT12R0
    SEI Stackpole Electronics Inc
    0.063W, 12ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRC0402JT12R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRC0402JT12R0 by SEI Stackpole Electronics Inc

  • Please alert me when FRC0402JT12R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FRC0402JT12R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRC0402JT12R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FRC0402JT12R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRC0402JT12R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRC0402JT12R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: