Part Details for FRC-3/4-D-7-MAXI-A-NPT (173883) by Festo
Results Overview of FRC-3/4-D-7-MAXI-A-NPT (173883) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRC-3/4-D-7-MAXI-A-NPT (173883) Information
FRC-3/4-D-7-MAXI-A-NPT (173883) by Festo is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK319 | Coilcraft Inc | Super Kit, Maxi Springs, RoHS | |
C319 | Coilcraft Inc | Designer's Kit, Maxi Springs, 5% tol, RoHS | |
C319-2 | Coilcraft Inc | Designer's Kit, Maxi Springs, 2% tol, RoHS |
Price & Stock for FRC-3/4-D-7-MAXI-A-NPT (173883)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71182796
|
RS | Filter/Regulator/Lubricator, Maxi, 40 mic, aut drain, gau,3/4NPT | Festo FRC-3/4-D-7-MAXI-A-NPT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$796.0900 | RFQ |