Part Details for FRC-20 by Staco Energy Products Co
Overview of FRC-20 by Staco Energy Products Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5096
|
Newark | Variable Transformer, Output Current:-, Constant Current Load:-, Knob Rotation:-, Product Range:Frc20 Series, Input Voltage:600V Rohs Compliant: No |Staco Energy Products FRC-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,614.7600 / $1,880.2000 | Buy Now |
DISTI #
FRC-20-ND
|
DigiKey | VARIABLE TRANSFORMER CONTROLLER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$1,580.0100 | Buy Now |
DISTI #
5874-FRC-20
|
Mouser Electronics | Industrial Control Transformers Transform Controller Microprocessor-Based RoHS: Compliant | 0 |
|
$1,540.5000 / $1,580.0000 | Order Now |
DISTI #
70212998
|
RS | VARIABLE TRANSFORMER CONTROLLER | Staco Energy Products Co. FRC-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,532.6100 / $1,580.0100 | RFQ |
|
Onlinecomponents.com | Variable Transformer Model FRC-20 RoHS: Compliant |
2 In Stock |
|
$1,400.0000 / $1,500.0000 | Buy Now |
|
Master Electronics | Variable Transformer Model FRC-20 RoHS: Compliant |
2 In Stock |
|
$1,400.0000 / $1,500.0000 | Buy Now |