Part Details for FRBMM-C6/1N/003-A by Eaton Corporation
Overview of FRBMM-C6/1N/003-A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
AD8003ACP-EBZ | Analog Devices | AD8003ACP_EBZ_A00908_EB-O24CP4 |
Price & Stock for FRBMM-C6/1N/003-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBMM-C6/1N/003-A
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Poles: 1+N, 240VAC, IP20, 1÷25mm2 Min Qty: 1 | 0 |
|
$96.8000 / $111.7000 | RFQ |