There are no models available for this part yet.
Overview of FRBC24X4YL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRBC24X4YL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9744
|
Newark | Coupler, 24" X 4" (600Mm X 100Mm), Fiber |Panduit FRBC24X4YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
298-21292-ND
|
DigiKey | CABLE DUCT COUPLER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$163.9600 | Buy Now | |
DISTI #
FRBC24X4YL
|
Avnet Americas | COUPLER, 24" X 4" (600MM X 100MM), FIBER - Bulk (Alt: FRBC24X4YL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$149.9000 | Buy Now | |
DISTI #
PANFRBC24X4YL
|
Heilind Electronics | COUPLER, 24 X 4 600MM X FIBER 100MM, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Pre-assembled coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8" nut driver to allow coupler to be removed if necessary. RoHS: Compliant | 0 |
|
$149.9000 / $174.8400 | Buy Now | ||
DISTI #
000000000003335501
|
Sager | Wire Ducting & Raceways Coupler, 24 x 4 (600mm x 100mm), Fiber Min Qty: 1 | 0 |
|
$114.2600 / $144.1400 | Buy Now |
CAD Models for FRBC24X4YL by Panduit Corp
Part Data Attributes for FRBC24X4YL by Panduit Corp
FRBC24X4YL
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
FRBC24X4YLPanduit CorpVS
-